Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RLS-226

Inductor Power Unshielded Wirewound 22uH 10% 100KHz 0.63A 0.7Ohm DCR 1812 Bag
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RLS-226.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+17.81%

CAD Models

Download Recom Power RLS-226 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.815
Stock
44,418
82,813
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-05-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Recom Power RLS-226 provided by its distributors.

Inductor Power Unshielded Wirewound 22uH 10% 100KHz 0.63A 0.7Ohm DCR 1812 Bag
RLS Series 22 uH ±10% 700 mOhm DCR SMT Wirewound Line Inductor
INDUCTOR, UNSHIELDED, 22UH, 10%, 0.63A; Inductance: 22µH; RMS Current (Irms): 630mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1A; Product Range: -; Inductor Case / Package: -; DC Resistan
Power Supply Accessory Type = Line Inductor / Suitable for = Recom Power Supplies / Mounting Type = SMD / Width mm = 3.2 / Depth mm = 4.5 / Height mm = 2.6

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLS226