Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RKZ-0512S

2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 12; mA. Out: 168
$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RKZ-0512S.

IHS

Datasheet7 pages7 years ago

HQonline

Future Electronics

Recom Power

Newark

Inventory History

3 month trend:
-7.69%

CAD Models

Download Recom Power RKZ-0512S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Recom PowerRI-0512S
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Recom PowerRKZ-0515S
Module DC-DC 5VIN 1-OUT 15V 0.132A 1W Medical 4-Pin SIP Tube
Recom PowerRI-0515S
Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 0505S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMH 0515S
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Recom Power RKZ-0512S provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 12; mA. Out: 168
Module DC-DC 5VIN 1-OUT 12V 0.168A 1W Medical 4-Pin SIP Tube
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 4.5 TO 5.5V DC, VOUT 12V DC, I/O ISOLATION 3000V DC
RKZ Series 2 W Single Output 12 V DC/DC Converter - SIP-7
Recom DCDCConverter, RKZseries, 4.5 → 5.5 V DC input, 12V DC output, 2W
Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin 12Vout
DC-DC CONVERTER, MEDICAL, 12V, 0.168A
Dc-Dc Converter, Medical, 12V, 0.168A; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:168Ma; Isolation Voltage:3Kvrohs Compliant: Yes |Recom Power RKZ-0512S
CONV DC/DC 2W SGL 12V OUT SIP7
The RKZ Series of 2W DC/DC Converters are certified to EN60950-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry. The RKZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000471
  • RKZ0512S