Recom Power RI-0515S

Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RI-0515S.

Master Electronics

Datasheet5 pages8 years ago

Newark

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Recom Power RI-0515S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRI-0515S/P
RI Series 15 V 133 mA 2 W Through Hole Single Output DC/DC Converter - SIP-4
Recom PowerRI-0512S
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Recom PowerRKZ-0515S
Module DC-DC 5VIN 1-OUT 15V 0.132A 1W Medical 4-Pin SIP Tube
Traco PowerTME 0509S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMH 0515S
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMH 0512S
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Recom Power RI-0515S provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 15; mA. Out: 133
DC/DC CONVERTER, 2W, 15V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 133mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
The RI series has been specifically designed for applications where board space is at a premium since these 2 Watt converters have only a slightly larger foot print than the RO series 1 Watt converters. With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-Isolation of 1kVDC as standard makes these converters suitable for many industrial applications.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000393
  • RI0515S