Recom Power RK-2415S

Module DC-DC 24VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
$ 8.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RK-2415S.

IHS

Datasheet8 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+142%

CAD Models

Download Recom Power RK-2415S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRO-2415S
Module DC-DC 24VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube
Recom PowerRE-2415S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: 15; mA. Out: 66
Recom PowerR24P15S
RXXPXXS Series 1 W 24 V Input 15 V Output Isolated DC/DC Converter - SIP-7
Traco PowerTMA 2412S
DC converter, 21.6-26.4 VDC, 1 W, 1 output, 12 VDC, 78 % efficiency, TMA 2412S
Traco PowerTME 2412S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTME 2415S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power RK-2415S provided by its distributors.

Module DC-DC 24VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: 15; mA. Out: 66
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
RK Series 15 V 66 mA 1 W Single Output DC-DC Converter
Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin 15Vout
RECOM ISOLATED DC-DC CONVERTER, VOUT 15V DC, I/O ISOLATION 3000V DC
Recom DC/DC Converter RK Series 21.6-26.4V In 15V Out 1W
Dc-Dc Converter, Medical, 15V, 0.066A; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:66Ma; Isolation Voltage:3Kv Rohs Compliant: Yes |Recom Power RK-2415S
DC/DC Mod 24V to 15V 1W 3kV 3kV THT
DC/DC Conv 24V:15V 66mA 1W SIP7
The RK and RH Series DC/DC-Converter complements RECOM’s industrial range of converters with very high isolations of 3kVDC/1s and 4kVDC/1s. The extended operating temperature range covering -40°C to +90°C is a standard feature. The converters are IEC/EN/UL60950-1 certified, and are suitable for IGBT driver applications.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000467