Recom Power R12P212S/P

2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
$ 14.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R12P212S/P.

IHS

Datasheet6 pages6 years ago

Electro Sonic

Future Electronics

Recom Power

Farnell

Inventory History

3 month trend:
-33.33%

CAD Models

Download Recom Power R12P212S/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerR12P212S
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Recom PowerRI-1212S
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Recom PowerRI-1212S/P
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Traco PowerTMA 1205S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 1205S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Traco PowerTMH 1212S
Module DC-DC 12VIN 1-OUT 12V 0.165A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power R12P212S/P provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
2W Dc/Dc-Converter Econoline Sip7 6.4Kv Unreg Rohs Compliant: Yes |Recom Power R12P212S/P
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 12Vin 12Vout
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
R12 Series DC/DC 12V 2W Single Output THT Isolated Converter Module
DC/DC Converter, ECONOLINE, SIP7, 6.4kV, Unregulated, 2W
DC/DC, UNREG,12VIN,12VO 0.167A,2W,5.2KV
DC-DC CONVERTER, 12V, 0.084A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
The RxxP2xxS_D series of DC/DC converters are certified to UL/CSA60950-1 and UL/CSA62368-1 as well as IEC/EN62368-1. This makes them ideal for safety applications where approved isolation is required. The /X2 version has an input/output clearance of more than 9mm.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10005074
  • R12P212SP