Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RH-241509D

1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: +15/-09; mA. Out: 33/-56
$ 8.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RH-241509D.

Electro Sonic

Datasheet8 pages7 years ago

Sager Electronics

Recom Power

TME

RS (Formerly Allied Electronics)

CAD Models

Download Recom Power RH-241509D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRP-241509D
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: +15/-09; mA. Out: +/-42
Recom PowerRD-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube
Recom PowerRD-2415D/P
Module DC-DC 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube
Traco PowerTMH 2415D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMA 2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP

Descriptions

Descriptions of Recom Power RH-241509D provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: +15/-09; mA. Out: 33/-56
Module DC-DC 24VIN 2-OUT 15V/-9V 0.033A/-0.056A 1W Medical 5-Pin SIP Tube
1W Dc/Dc-Converter Econoline Sip7 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RH-241509D
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
DC-DC CONVERTER,15V,0.033A,-9V,0.056A,21.6-26.4VIN, ENCLOSED, PCB MNT, RH SERIES
Isolated DC/DC Converters - Through Hole 1W 24VIN +15/-9V THT
The RK and RH Series DC/DC-Converter complements RECOM’s industrial range of converters with very high isolations of 3kVDC/1s and 4kVDC/1s. The extended operating temperature range covering -40°C to +90°C is a standard feature. The converters are IEC/EN/UL60950-1 certified, and are suitable for IGBT driver applications.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016997
  • RH241509D