Recom Power REM10-2412SW/A

Module DC-DC 24VIN 1-OUT 12V 0.83A 10W Medical 5-Pin DIP Module Tube
$ 70.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REM10-2412SW/A.

Electro Sonic

Datasheet7 pages6 years ago

Recom Power

Master Electronics

Newark

Inventory History

3 month trend:
+10.71%

CAD Models

Download Recom Power REM10-2412SW/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerREM10-2405SW/A
Module DC-DC 24VIN 1-OUT 5V 2A 10W Medical 5-Pin DIP Module Tube
Module DC-DC 24VIN 1-OUT 5V 2A 10W Medical 6-Pin DIP Module Tube
XP PowerJTF1024S05
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 10 W, 1 Output, 5 V
XP PowerJTF1024S3V3
Module DC-DC 24VIN 1-OUT 3.3V 2.7A 15W 8-Pin
XP PowerJTF1024S12
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 10 W, 1 Output, 12 V
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 2000

Descriptions

Descriptions of Recom Power REM10-2412SW/A provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.83A 10W Medical 5-Pin DIP Module Tube
10W DC/DC-Converter 'MEDLINE' DIP24 5kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 830
DC/DC Converter, MEDLINE Series, DIP24, 5kV Isolation, Regulated, 10W, 4:1 Ratio
The REM10 series of medical grade regulated DC/DC converters features reinforced 5kVAC/1 minute isolation with low 2µA leakage and is 60601-1 3rd Ed. certified for 250VAC continuous working. The compact DIP24 package offers tightly regulated single and dual outputs, even under no-load conditions. The outputs are short circuit and overload protected. The converters are available in two different pinning options and optionally with an external control pin for standby consumption as low as 12.5mW. The converters are fully certified to CB, IEC/EN and ANSI/AAMI standards and carry the UL mark.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51000396