Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power REC20-4812S

20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 1670
$ 48.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC20-4812S.

Recom Power

Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Datasheet6 pages9 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power REC20-4812S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-30
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2026-03-26
LTD Date2026-11-26

Related Parts

XP PowerJCG1248S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 12 W, 1 Output, 5 V
XP PowerJCG1548S12
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 1 Output, 12 V
XP PowerJCG1248S12
DC-DC Regulated Power Supply Module
TDK-LambdaPXD20-48S05
DC-DC Converters, Power module type, Output: 20W, 5V, Isolated type
Recom PowerRP20-4812SAW
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 1670
Recom PowerRP20-4805SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: 4000

Descriptions

Descriptions of Recom Power REC20-4812S provided by its distributors.

20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 1670
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Module DC-DC 48VIN 1-OUT 12V 1.67A 20W 6-Pin Tube
Isolated DC/DC Converters - Through Hole 20W 36-75Vin 12Vout 1670mA
CONV DC/DC 20W 36-75VIN 12VOUT T
The REC20-xxxxS_D-series offer single and dual regulated outputs in a 2”x1” package with 1.6kVDC isolation and are suitable for higher power industrial applications. Remote on/off control is standard. The higher current outputs have raised output voltages to compensate for track losses as standard. The converter is fully certified to UL/EN/IEC safety standards.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp