Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RE-0509S

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 09; mA. Out: 111

$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RE-0509S.

Electro Sonic

Datasheet6 pages7 years ago

IHS

Recom Power

Newark

Inventory History

3 month trend:
-6.42%

CAD Models

Download Recom Power RE-0509S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRO-0509S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 09; mA. Out: 111
Recom PowerRO-0509S/P
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 09; mA. Out: 111
Recom PowerRK-0509S
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 09; mA. Out: 111
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 0512S
Isolated Board Mount Dc/Dc Converter, Si; |Traco Power TMA 0512S
Traco PowerTME 0509S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power RE-0509S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 09; mA. Out: 111
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1W
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 9Vout
DC-DC CONVERTER, 1W, SIP7 1KV UNREGULATED , SINGLE, 09V, 0.999A, RE SERIES
RE Series 1 W Single Output 9 V Isolation DC/DC Converter - SIP-7
The RE DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
Dc-Dc Converter, 9V, 0.111A, Sip; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:9V; Output Current - Output 1:111Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RE-0509S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000239