Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RB-2412D

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-42
$ 6.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-2412D.

Electro Sonic

Datasheet7 pages7 years ago

Upverter

Sager Power Systems

Future Electronics

Recom Power

Inventory History

3 month trend:
-12.41%

CAD Models

Download Recom Power RB-2412D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.61
$ 7.1
$ 7.1
Stock
33,818
214,895
214,895
Authorized Distributors
6
6
6
Case/Package
SMA
SMA
SMA
Number of Pins
5
-
-
Number of Outputs
2
2
2
Max Output Current
42 mA
42 mA
42 mA
Switching Frequency
100 kHz
-
-
Min Input Voltage
21.6 V
21.6 V
21.6 V
Max Input Voltage
26.4 V
26.4 V
26.4 V
Min Output Voltage
11.4 V
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
12.6 V
Efficiency
82 %
82 %
82 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRH-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 5-Pin SIP Tube
Recom PowerRB-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Recom PowerRH-2415D
Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Traco PowerTMA 2415D
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5
Traco PowerTMA 2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP

Descriptions

Descriptions of Recom Power RB-2412D provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-42
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
RB Series 1 W Dual Output -12 / 12 V DC/DC Converter - SIP-7
DC-DC CONVERTER,12V,0.042A,-12V,0.042A,21.6-26.4V IN, PCB THRU-HOLE, RB SERIES
DC/DC, UNREG, 1W, 1KV, +/-12V, DUAL; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 42mA; Output Vol
Dc/Dc Converter, 1W, +/-12V, 0.042A, Sip; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:26.4V; Tensión De Entrada Dc Mín.:21.6V |Recom Power RB-2412D
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a –40°C to +85°C operating temperature range and optional continuous short circuit protection.
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 42 / Output Voltage 2 V = -12 / Output Current 2 mA = 42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 75 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1012000 / Length mm = 19.6 / Width mm = 6 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10001851
  • RB-2412D.
  • RB2412D