Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RB-1209D/H

Module DC-DC 12VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W Medical 5-Pin SIP Module Tube
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-1209D/H.

Electro Sonic

Datasheet7 pages7 years ago

Sager Electronics

Sager Power Systems

Recom Power

CAD Models

Download Recom Power RB-1209D/H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.12
$ 5.775
$ 5.775
Stock
13,385
19,280
19,280
Authorized Distributors
5
6
6
Case/Package
SMA
SMA
SMA
Number of Pins
-
5
5
Number of Outputs
2
2
2
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Output Voltage
9 V
9 V
9 V
Output Current
56 mA
56 mA
56 mA
Output Power
1 W
1 W
1 W
Isolation Voltage
2000 Vrms
1000 Vrms
1000 Vrms
Efficiency
79 %
79 %
79 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRB-1209D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-09; mA. Out: +/-56
Recom PowerRH-1209D
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 12; V. Out: +/-09; mA. Out: +/-56
Recom PowerRH-1509D/P
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 15; V. Out: +/-09; mA. Out: +/-56
1W, 12/-12V, 42/-42mA, dual unregulated output, isolated DC-DC converter
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Recom Power RB-1209D/H provided by its distributors.

Module DC-DC 12VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W Medical 5-Pin SIP Module Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 12; V. Out: +/-09; mA. Out: +/-56
1W Dc/Dc-Converter Econoline Sip7 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RB-1209D/H
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin +/-9Vout
DC-DC CONVERTER, 1W, SIP7 2KV UNREGULATED ,DUAL, +/-09V, +/-56MA, RB SERIES
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10001495