Recom Power RACV20-12-LP

20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-1670
$ 11.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACV20-12-LP.

Recom Power

Datasheet4 pages7 years ago
Datasheet4 pages7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+2.89%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-02-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerRACD06-500-LP
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-12; mA. Out: 500
Recom PowerRACV12-12-LP
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-1000
Recom PowerRACV06-12-LP
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-500

Descriptions

Descriptions of Recom Power RACV20-12-LP provided by its distributors.

20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-1670
Constant Voltage LED Driver 20W 1.67A 12 ... 12V IP20
Recom LEDDrive power, RACV20-LPseries, 20W, IP20
AC/DC LED Power Supply 20W Single 4-Pin
LED Power Supplies 20W 230Vin 12Vout 0-1.67A
LED DRIVER, SINGLE O/P, CV MODE, 20W;
LED DRIVER, SINGLE O/P, CV MODE, 20W; Output Power Max: 20W; Output Voltage Max: 12V; Output Current: 1.67A; LED Driver Mode: Constant Voltage; Input Voltage Min: 198V; Input Voltage Max: 264V; Product Range: RACV20-LP Series;
These low profile constant voltage LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for both independently supplied or built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems. The power supplies are short circuit and overload protected and come with a full 3-year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp