Recom Power RACD06-500-LP

6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-12; mA. Out: 500
$ 8.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD06-500-LP.

Recom Power

Datasheet4 pages7 years ago
Datasheet4 pages7 years ago

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-15.62%

CAD Models

Download Recom Power RACD06-500-LP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Recom PowerRACV06-12-LP
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-500
Recom PowerRACV20-12-LP
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-1670
Recom PowerRACD20-500-LP
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-40; mA. Out: 500

Descriptions

Descriptions of Recom Power RACD06-500-LP provided by its distributors.

6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-12; mA. Out: 500
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
POWER SUPPLY, AC-DC, LED, 6W, 2-12V, 0.5A, 198-264V IN, RACD06-LP SERIES
RACD06-LP Series 6 W 12 VDC Output 98 mm *46 mm AC-DC Power Supply
Recom LED Driver Power Supply, RACD06-LP Series, 6W, IP20
AC/DC LED Power Supply 6W Single 4-Pin
LED Power Supplies 6W 230Vin 2-12Vout 500mA
LED Driver 6W 500mA 2 ... 12V IP20
LED DRIVER, SINGLE O/P, CC MODE, 6W;
LED DRIVER, SINGLE O/P, CC MODE, 6W; Output Power Max: 6W; Output Voltage Max: 12V; Output Current: 500mA; LED Driver Mode: Constant Current; Input Voltage Min: 198V; Input Voltage Max: 264V; Product Range: RACD06-LP Series; SV
These low profile constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for both independently supplied or built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lightingsystems. The power supplies are short circuit and overload protected and come with a full 3-year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp