Recom Power RACV06-12-LP

6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-500
$ 8.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACV06-12-LP.

Recom Power

Datasheet4 pages7 years ago
Datasheet4 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
+53.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRACD06-500-LP
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-12; mA. Out: 500
Recom PowerRACD06-350-LP
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-18; mA. Out: 350
Recom PowerRACV20-12-LP
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-1670

Descriptions

Descriptions of Recom Power RACV06-12-LP provided by its distributors.

6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-500
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Recom LED Driver Power Supply, RACV06-LP Series, 6W, IP20
RECOM RACV06-12-LP 6 W 0 - 500 mA 12 V DC adjustable
AC/DC LED Power Supply 6W Single 4-Pin
LED Power Supplies 6W 230Vin 12Vout 0-500mA
LED Driver 6W 500mA 12 ... 12V IP20
Led Driver, Single O/P, Cv Mode, 6W; Power Supply Applications:-; Output Power Max:6W; Output Voltage Max:12V; Output Current:500Ma; Led Driver Mode:Constant Voltage; Input Voltage Min:198V; Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACV06-12-LP
These low profile constant voltage LED drivers have been designed for cost-sensitive applications.The SELV outputs are suitable for both independently supplied or built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems. The power supplies are short circuit and overload protected and come with a full 3-year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp