Recom Power RACV04-24

4W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 24; mA. Out: 0-170
$ 6.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACV04-24.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

Inventory History

3 month trend:
-38.98%

CAD Models

Download Recom Power RACV04-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRACD04-500
4W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 3-8; mA. Out: 500
Recom PowerRACV04-12
4W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 12; mA. Out: 0-330
Recom PowerRACD03-350
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 0-350
NCL30000 Series 500 mA 12.5 V 70 kHz Power Factor Dimmable LED Driver - SOIC-8
MicrochipHV9925SG-G
LED Driver - Programmable - PWM Dimming - 8-lead SOIC - Tape&Reel - RoHS Compliant
MicrochipHV9931LG-G
Unity Power Factor Led Lamp Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes

Descriptions

Descriptions of Recom Power RACV04-24 provided by its distributors.

4W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 24; mA. Out: 0-170
AC-DC LED POWER SUPPLY, 3.75KV REG, SINGLE OUTPUT, 4W, 24V OUT, RACV04 SERIES
LED power supply, 90-264 VAC, 4 W, 1 output, 24 VDC, RACV04-24
AC-DC Regulated Power Supply Module
AC/DC LED Power Supply 4W Single 4-Pin
Recom LEDDrive power, RACV04series, 4W, IP65
LED Power Supplies 4W 230Vin 24Vout 0-170mA
LED Driver 4W 170mA 24 ... 24V IP65
Led Driver, Single O/P, Cv Mode, 4W; Power Supply Applications:-; Output Power Max:4W; Output Voltage Max:24V; Output Current:170Ma; Led Driver Mode:Constant Voltage; Input Voltage Min:90V; Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACV04-24
These constant voltage LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems. The power supplies are short circuit and overload protected and come with a full 3-year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp