Recom Power RACD04-500

4W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 3-8; mA. Out: 500
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD04-500.

IHS

Datasheet4 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-28.38%

CAD Models

Download Recom Power RACD04-500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRACD03-500
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-11; mA. Out: 0-500
Recom PowerRACD06-500
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 500
Recom PowerRACD03-500-PSE
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-11; mA. Out: 500
Diodes Inc.AL9901S16-13
LED DRVR Buck-Boost 1-CH PWM 7.5V 0.4A 16-Pin SOIC T/R
Diodes Inc.AL1677-05BS-13
LED Lighting Drivers Off-Line LED Driver High PFC w/EMI
Diodes Inc.AL9902S16-13
LED DRVR Buck/Boost 1-CH PWM/Linear 0.4A 16-Pin SOIC T/R

Descriptions

Descriptions of Recom Power RACD04-500 provided by its distributors.

4W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 3-8; mA. Out: 500
LED power supply, 90-264 VAC, 4 W, 1 output, 3-8 VDC, RACD04-500
POWER SUPPLY, AC-DC, LED, 4W, 3-8V, 0.5A, 90-264V IN, RACD04 SERIES
AC/DC LED Power Supply 4W Single 4-Pin
Recom LEDDrive power , RACD04series, 4W, IP65
LED Power Supplies 4W 230Vin 3-8Vout 500mA
3-8V 500MA LED AC/DC Converter
LED DRIVER, SINGLE O/P, CC MODE, 4W;
Led Driver, Single O/P, Cc Mode, 4W; Power Supply Applications:-; Output Power Max:4W; Output Voltage Max:8V; Output Current:500Ma; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACD04-500
These constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems. The power supplies are short circuit and overload protected and come with a full 3-year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp