Recom Power RACD07-250

7W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-295; V. Out: 28; mA. Out: 250
$ 12.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD07-250.

Electro Sonic

Datasheet4 pages7 years ago

Master Electronics

Recom Power

Newark

Inventory History

3 month trend:
+2.38%

CAD Models

Download Recom Power RACD07-250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Recom PowerRACV06-24-LP
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 24; mA. Out: 0-250
Texas InstrumentsTPS61080DRCT
27V, 500mA switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Texas InstrumentsTPS61080DRCR
27V, 500mA switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Recom PowerRCD-24-0.30/PL/A
0.3A LED-Driver 'LIGHTLINE' SMD OF reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-300
Texas InstrumentsTPS61080DRCTG4
27V, 500mA switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Recom PowerRCD-24-0.30
0.3A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-300

Descriptions

Descriptions of Recom Power RACD07-250 provided by its distributors.

7W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-295; V. Out: 28; mA. Out: 250
LED DRIVER, SINGLE O/P, CC MODE, 7W; Output Power Max: 7W; Output Voltage Max: 28VDC; Output Current: 250mA; LED Driver Mode: Constant Current; Input Voltage Min: 90VAC; Input Voltage Max: 295VAC; Product Range: RACD07 Series;
Led Driver, 1 O/P, 7W, 28V, 0.25A; Power Supply Applications:-; Output Power Max:7W; Output Voltage Max:28V; Output Current:250Ma; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:295V Rohs Compliant: Yes |Recom Power RACD07-250
The RACD07 is a constant current 7W AC/DC source for LED lighting with a wide input voltage range.The LED drivers are available with constant current outputs of 250mA, 350mA, 500mA or 680mA. The series is IP67 rated and suitable for use in dry, damp or wet areas. RACD07 drivers have a 3 year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22000031