Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RACD06-700-LP

6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-9; mA. Out: 700
$ 9.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD06-700-LP.

Recom Power

Datasheet4 pages7 years ago
Datasheet4 pages7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+83.86%

CAD Models

Download Recom Power RACD06-700-LP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRACD12-700-LP
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-19; mA. Out: 700
Recom PowerRACD20-700-LP
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-31; mA. Out: 700
Recom PowerRACD20-500-LP
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-40; mA. Out: 500

Descriptions

Descriptions of Recom Power RACD06-700-LP provided by its distributors.

6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-9; mA. Out: 700
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
POWER SUPPLY, AC-DC, LED, 6W, 2-9V, 0.7A, 198-264V IN, RACD06-LP SERIES
Recom LED Driver Power Supply, RACD06-LP Series, 6W, IP20
AC/DC LED Power Supply 6W Single 4-Pin
LED Power Supplies 6W 230Vin 2-9Vout 700mA
LED DRIVER CC AC/DC 2-9V 700MA
Led Driver, Single O/P, Cc Mode, 6W; Power Supply Applications:-; Output Power Max:6W; Output Voltage Max:9V; Output Current:700Ma; Led Driver Mode:Constant Current; Input Voltage Min:198V; Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACD06-700-LP
These low profile constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for both independently supplied or built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lightingsystems. The power supplies are short circuit and overload protected and come with a full 3-year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp