What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RAC10-05SC/277

10W AC/DC-Converter 'POWERLINE' 3.75kV reg; V. In: 80-305; V. Out: 05; mA. Out: 2000
$ 26.495
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC10-05SC/277.

Electro Sonic

Datasheet5 pages5 years ago

TME

Burklin Elektronik

Recom Power

Newark

Inventory History

3 month trend:
+3.13%

CAD Models

Download Recom Power RAC10-05SC/277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-03-31
LTD Date2026-11-26

Related Parts

Texas InstrumentsLM2592HVT-5.0/NOPB
SIMPLE SWITCHE Power Converter 150 KHz 2A Step-Down Voltage egulator 5-TO-220 -40 to 125
Separately-Excited Step-Down Switching Regulator (Variable type)
Texas InstrumentsLM2592HVT-5.0
SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Texas InstrumentsPT78HT265S
Switching Regulator, Voltage-mode, 2A, 800kHz Switching Freq-Max, Hybrid
Recom PowerR-78B5.0-1.5
1.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-18; V. Out: 5.0; mA. Out: 1500
Recom PowerR-78B5.0-1.5L
1.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-18; V. Out: 5.0; mA. Out: 1500

Descriptions

Descriptions of Recom Power RAC10-05SC/277 provided by its distributors.

10W AC/DC-Converter 'POWERLINE' 3.75kV reg; V. In: 80-305; V. Out: 05; mA. Out: 2000
AC/DC CONV, FIXED, 10W, 5V, 2A; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Ac/Dc Converter, Fixed, 10W, 5V, 2A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:80V; Tensión De Entrada Ac Máx.:305V; Potencia De Salida Máx.:10W; Corriente De Salida Máx.:2A; Profundidad:52.5Mm; Anchura:27.4Mm |Recom Power RAC10-05SC/277
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. VAC = 80 / Input Voltage Max. VAC = 305 / Efficiency % = 78 / MTBF h = 320000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 52.5 / Width mm = 27.4 / Height mm = 23.5 / Warranty = 3 Years
The RAC10-K/277 series are multipurpose 10 watt AC/DC power supplies for an extended mains input from 80VAC up to 305VAC. These modules are designed to power on-board applications in automation, Industry 4.0, IoT, lighting and smart buildings worldwide. The efficiency is constant over a wide load range and the standby power consumption is less than 0.3W. With universal input voltage covering 100/115/230/277VAC or 113-430VDC, fully protected single or dual outputs and EMC Class B emissions compliance without any external components, these are one of the easiest to use modular power solutions in the industry.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20000926
  • RAC10-05SC277