Recom Power R2D-1209

2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: +/-09; mA. Out: +/-111
$ 11.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R2D-1209.

Electro Sonic

Datasheet4 pages10 years ago

Recom Power

Master Electronics

Inventory History

3 month trend:
-1.20%

CAD Models

Download Recom Power R2D-1209 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Recom PowerR2D-0509
Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin SMD Module Tube
Traco PowerTES 1-1221
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Recom PowerR1D-1205-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: +/-05; mA. Out: +/-100
PCN1-M Series 1 W 12 V Input ±5 V Dual Output Isolated DC/DC Converter - SMT
Recom PowerR2D-0509/P
Module DC-DC 5VIN 2-OUT -9V/9V -0.111A/0.111A 2W Medical 6-Pin SMD Module Tube
Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin SMD

Descriptions

Descriptions of Recom Power R2D-1209 provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: +/-09; mA. Out: +/-111
Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin SMD Module Tube
Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-9Vout
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
DC/DC Mod 12V to +/-09V 2W 1kV
The R2S and R2D converters are of the enclosed open frame type, meaning that they are un-potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10901242
  • R2D1209