Recom Power R2D-0509

Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin SMD Module Tube
$ 11.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R2D-0509.

Electro Sonic

Datasheet4 pages10 years ago

Recom Power

Master Electronics

Inventory History

3 month trend:
+33.33%

CAD Models

Download Recom Power R2D-0509 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerR2D-0509/P
Module DC-DC 5VIN 2-OUT -9V/9V -0.111A/0.111A 2W Medical 6-Pin SMD Module Tube
Recom PowerR2D10-0505
2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200
Recom PowerR1D-0505
Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin SMD Tube
PCN1-M Series 1 W 5 V Input ±5 V Dual Output Isolated DC/DC Converter - SMT
Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin SMD
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power R2D-0509 provided by its distributors.

Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin SMD Module Tube
2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/-111
2W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R2D-0509
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-9Vout
DC/DC-Converter ECONOLINE 2W 1kV Unreg SMD
The R2S and R2D converters are of the enclosed open frame type, meaning that they are un-potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10901202
  • R2D0509