Aimtec AM1LS-0505DH30-NZ

Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin SMD
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1LS-0505DH30-NZ.

IHS

Datasheet10 pages3 years ago

ODG (Origin Data Global)

Sager Power Systems

TME

Aimtec SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W Automotive 6-Pin SMD Module
Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin SMD
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W Automotive 6-Pin SMD Module
Recom PowerR1D-0505
Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin SMD Tube
Recom PowerR1D-1205
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: +/-05; mA. Out: +/-100
Recom PowerR1D-0505-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-100

Descriptions

Descriptions of Aimtec AM1LS-0505DH30-NZ provided by its distributors.

Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin SMD
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Surface Mount DC/DC Converter, ITE, 1 W, 2 Outputs, Fixed, 5 VDC, 100 mA, -5 VDC, -100 mA
DC-DC Converter, 1W, 5.5V, -40 to 105°C, RoHS
Aimtec SCT
DC-DC CONVERTER, 5V/-5V, 0.1A/-0.1A; Power Supply Applications:ITE; DC / DC Converter Type:Surface Mount DIP; Input Ratio:-; Output Power Max:1W; No. of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:100mA RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1LS0505DH30NZ