Recom Power R2D10-0505

2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200
$ 12.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R2D10-0505.

Electro Sonic

Datasheet4 pages10 years ago

IHS

Recom Power

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power R2D10-0505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerR1D12-0512/HP
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 10-Pin SMD Tube
Recom PowerR1D10-0515
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W Medical 10-Pin SMD Module Tube
Recom PowerR2D-0524/H
Module DC-DC 5VIN 2-OUT 24V/-24V -0.042A/0.042A 2W Medical 6-Pin SMD Module Tube
Texas InstrumentsDCP010507DBP-U/7E4
Miniature, 1W, Isolated, Unregulated DC/DC Converter 7-SOP -40 to 100
Texas InstrumentsDCV010512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin SMD Bulk

Descriptions

Descriptions of Recom Power R2D10-0505 provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W Medical 10-Pin SMD Tube
Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-5Vout
DC-DC Unregulated Power Supply Module
The R2S and R2D converters are of the enclosed open frame type, meaning that they are un-potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11001800