Recom Power R24P12S

Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module Tube
$ 13.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R24P12S.

IHS

Datasheet6 pages3 years ago

TME

Recom Power

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-27.86%

CAD Models

Download Recom Power R24P12S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRK-2412S
RK Series 1 W 24 V Input 12 V Single Output DC-DC Converter - SIP-7
Recom PowerRP-2412S
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W Medical 4-Pin SIP Tube
Recom PowerRK-2412S/HP
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: 12; mA. Out: 84
Traco PowerTMA 2412S
Isolated Board Mount Dc/Dc Converter, Si; |Traco Power TMA 2412S
Traco PowerTME 2412S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTME 2415S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power R24P12S provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: 12; mA. Out: 84
The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA60950-1 as well as EN60950-1. This makes them ideal for safety applications where approved isolation is required.
Dc-Dc Converter, Medical, 12V, 0.084A; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:84Ma; Width:9.8Mmrohs Compliant: Yes |Recom Power R24P12S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10014084