Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R1SE-1205/H2-R

1W DC/DC-Converter 'ECONOLINE' SMD 2kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1SE-1205/H2-R.

JRH Electronics

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Recom Power

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-28.21%

CAD Models

Download Recom Power R1SE-1205/H2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerR1S-1205-R
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SMD T/R
Recom PowerR1S8-1205/P
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Tube
Recom PowerR1S-1205/H
1W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
PDS1 Series 1 W 5 VDC 200 mA Single Output DC-DC Isolated Converter
Traco PowerTES 1-1211
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
PDS1 Series 1 W 5 VDC 200 mA Single Output DC-DC Isolated Converter

Descriptions

Descriptions of Recom Power R1SE-1205/H2-R provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SMD 2kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
DC-DC CONVERTER, 5V, 0.2A, SMD; Power Supply Applications: Medical; Input Ratio: 1: 1; Output Power Max: 1W; No. of Outputs: 1 Output; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output 44Y8984
Dc-Dc Converter, 5V, 0.2A, Smd; Tipo De Conversor Dc/Dc:Dip Montaje Superficie; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Potencia De Salida Máx.:1W; Profundidad:12.75Mm |Recom Power R1SE-1205/H2-R
The R1SE/H2 series are 1W unregulated DC/DC converters that are lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. They are UL certified for safety, offer reasonable efficiency and still meet the full industrial operating temperature range of -40° to +100°C. All converters are 100% tested in production and carry our 3-year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10017898
  • R1SE-1205H2-R