Recom Power R1D-0509-R

Module Dc-dc 5 Vin 2-OUT 9V/-9V 0.056A/-0.056A 1W 6-PIN SMD T/r
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1D-0509-R.

Electro Sonic

Datasheet4 pages10 years ago

Future Electronics

Recom Power

Master Electronics

Newark

Inventory History

3 month trend:
-0.79%

CAD Models

Download Recom Power R1D-0509-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerR1D10-0509
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/56
12/-12 Vdc, 0.042/-0.042 A, 1 W, 4.5~5.5 Vdc Input Range
Texas InstrumentsDCP010507DBP-U/7E4
Miniature, 1W, Isolated, Unregulated DC/DC Converter 7-SOP -40 to 100
Texas InstrumentsDCV010512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD
Recom PowerR1D-1212-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-42

Descriptions

Descriptions of Recom Power R1D-0509-R provided by its distributors.

Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 6-Pin SMD T/R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/56
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
R1D Series 5 V ±56 mA 1 W Dual Output DC-DC Converter
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-9Vout
Isolated Surface Mount Dc/Dc Converter; |Recom Power R1D-0509-R
DC/DC-Converter, ECONOLINE, 1W, SMD, 1kV, Unregulated
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10900015
  • R1D0509R