Aimtec AM1LS-0512DH30-NZ

Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD
$ 3.59
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1LS-0512DH30-NZ.

IHS

Datasheet10 pages3 years ago

Sager Power Systems

DComponents

TME

Aimtec SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2022-12-30
LTD Date2022-12-30

Related Parts

Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Automotive 6-Pin SMD Module
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD
Recom PowerR1D-1212
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD Tube
Recom PowerR1D-1212-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-42
12/-12 Vdc, 0.042/-0.042 A, 1 W, 10.8~13.2 Vdc Input Range

Descriptions

Descriptions of Aimtec AM1LS-0512DH30-NZ provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Surface Mount DC/DC Converter, ITE, 1 W, 2 Outputs, Fixed, 12 VDC, 42 mA, -12 VDC, -42 mA
DC-DC Converter, 1W, 5.5V, -40 to 105°C, RoHS
Aimtec SCT
Dc-Dc Conv, 12V/-12V, 0.042A/-0.042A; Power Supply Applications:Ite; Input Ratio:-; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:42Ma; Output Voltage - Output 2:-12V Rohs Compliant: Yes |Aimtec AM1LS-0512DH30-NZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1LS0512DH30NZ