Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN RT3MP

Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
$ 2.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN RT3MP.

IHS

Datasheet1 page12 years ago

Newark

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+48.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-01-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NeutrikNC3MAH
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3MAV
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
NeutrikNC3MAH-0
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Amphenol AudioAC3MAH4-AU-B
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MAH4-SW-B
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of REAN RT3MP provided by its distributors.

Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Rean TINY chassis Connector 3-pole male nickel housing gold plated contacts | Neutrik RT3MP
PLUG, TINY XLR, CHASSIS, 3WAY; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Chassis Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: TINY xlr Series; SVHC: No SV
Gender = Plug / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 0.22 / Contact Material = Brass / Contact Plating = Gold / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 5 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 10

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)