What’s new: Find the right parts faster with our redesigned experience

Learn more

REAN RT3FCT-B

Conn XLR Connector F 3 POS Crimp ST Cable Mount 1 Port

$ 3.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN RT3FCT-B.

IHS

Datasheet1 page14 years ago

Newark

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-1.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-01-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolAG3F
Amphenol Audio Three core XLR head, Mother seat, Cable installation, Mini XLR Connector
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
NeutrikNC3FAAV2-0
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
Amphenol AudioAC3FAH1-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

Descriptions

Descriptions of REAN RT3FCT-B provided by its distributors.

Conn XLR Connector F 3 POS Crimp ST Cable Mount 1 Port
Rean Tiny Xlr, Screw-Locking Cable Connector 3-Pole, Female, Black Housing, Gold Plated Contacts Rohs Compliant: Yes |Neutrik RT3FCT-B
Rean RT3FCT-B Mini XLR Connector, 3-Pin, Black, Straight, 1 Pc
CONNECTOR, XLR, SOCKET, 3POS, CABLE; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Zinc Body; Product Range: TINY xlr Series; SVHC:

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)