What’s new: Find the right parts faster with our redesigned experience

Learn more

REAN NYS367-9

Conn RCA Phone Jack SKT 2 POS Solder Cup ST Panel Mount 1 Terminal 1 Port

$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS367-9.

IHS

Datasheet1 page21 years ago

TME

Burklin Elektronik

Herman ProAV

Inventory History

3 month trend:
-17.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-11-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rean RCA Cable Phono Jack Nickel/Nickel, w/Solder Terminals, Cable OD 6mm | Neutrik NYS372P
Conn RCA Phone Jack SKT 2 POS Solder Cup ST Panel Mount 1 Terminal 1 Port
Rca (Phono) Audio/Video Connector, Socket, 1, Black, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NYS367-0
CliffCP30070
Conn XLRConnector F 3 POS Solder Bucket ST Thru-Hole 3 Terminal 1 Port
SwitchcraftBPJF02AUX
RCA Panel Phono Jack -FrontMnt 2 Conductor - Single Open Red Insulator - Gold Plating
AmphenolAG3F
Amphenol Audio Three core XLR head, Mother seat, Cable installation, Mini XLR Connector

Descriptions

Descriptions of REAN NYS367-9 provided by its distributors.

Conn RCA Phone Jack SKT 2 POS Solder Cup ST Panel Mount 1 Terminal 1 Port
REAN NYS367-9 Gold Plated RCA/Phone Chassis Mount Socket - White
RCA chassis socket, Cincheinbaubuchse, 1 A, löten, NYS367-9
Rean Jack RCA - panel - gold -white | Neutrik NYS367-9
1 Pole(s), Female, Solder Terminal, Locking, Jack
CINCH (RCA) EINBAUBUCHSE GOLDKONTAKT WEISSE CODIERUNG
PHONO CHASSIS MOUNT SOCKET WHT
SOCKET, PHONO, CHASSIS, WHITE; No. of Contacts: 1Contacts; Gender: Socket; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Connector Colour: White; External Diameter: -; Product Range: NYS Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)