What’s new: Find the right parts faster with our redesigned experience

Learn more

REAN NYS367-0

Rca (Phono) Audio/Video Connector, Socket, 1, Black, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik...

$ 1.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS367-0.

IHS

Datasheet1 page21 years ago

TME

Burklin Elektronik

Herman ProAV

SOS electronic

Inventory History

3 month trend:
+37.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rean RCA Cable Phono Jack Nickel/Nickel, w/Solder Terminals, Cable OD 6mm | Neutrik NYS372P
Rean RCA Cable Phono Jack Black/Gold, w/Solder Terminals, Cable OD 6mm | Neutrik NYS372P-BG
NeutrikNC3FAAV2-0
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
CliffCP30070
Conn XLRConnector F 3 POS Solder Bucket ST Thru-Hole 3 Terminal 1 Port
SwitchcraftBPJF02AUX
RCA Panel Phono Jack -FrontMnt 2 Conductor - Single Open Red Insulator - Gold Plating
AmphenolAG3F
Amphenol Audio Three core XLR head, Mother seat, Cable installation, Mini XLR Connector

Descriptions

Descriptions of REAN NYS367-0 provided by its distributors.

Rca (Phono) Audio/Video Connector, Socket, 1, Black, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NYS367-0
Conn RCA Phone Jack SKT 2 POS Solder Cup ST Panel Mount 1 Terminal 1 Port
RECEPTACLE, PHONO, CHASSIS, BLACK, 1WAY; No. of Contacts: 1Contacts; Gender: Socket; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Connector Colour: Black; External Diameter: -; Product Range: NYS Series; SVHC: No SVHC (27-Jun-2018); Connector Mounting: Chassis Mount; Connector Mounting Orientation: Panel; Contact Termination: Solder

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)