Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS228

Conn AV Phone Plug 3 Cont Sz 1/4" 0.248" Cbl Mnt Uninsulated NYS Series Solder | Neutrik NYS228
$ 2.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS228.

IHS

Datasheet1 page21 years ago

Newark

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-68.39%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-11-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Amphenol Sine SystemsAT06-3S
Amphenol Power Connectors Automotive connector male plug, ATseries, 3road, Wire installation
TE Connectivity3-1473562-3
Conn E-Con Sensor Connector PL 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port
TE Connectivity1-1473562-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Red Insulator, Plug
TE Connectivity4-1473562-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Green Insulator, Plug
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of REAN NYS228 provided by its distributors.

Conn AV Phone Plug 3 Cont Sz 1/4" 0.248" Cbl Mnt Uninsulated NYS Series Solder | Neutrik NYS228
Conn 1/4\" Phone Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
REAN NYS228 1/4 Inch TRS Connector with Long Barrel - Nickel/Silver
6.3mm Audio, 1 Pole(s), Male, Crimp Terminal, Locking, Plug
Rean Plug 1/4 stereo - long handle
3 COND.PHONE PLUGSOLDER TERM.SHIELD
Phone Connector; Gender:Plug; Pin Diameter:6.35mm; Series:NYS; Contact Plating:Nickel; Length:73mm; Material:Brass; No. of Contacts:3 RoHS Compliant: Yes
PLUG, 6.35MM, 3WAY, NICKEL; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC: N

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 228
  • NYS228.