RCD ZJ2-BW

Res 0 Ohm Conformal Coated AXL Bulk
$ 0.021
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD ZJ2-BW.

IHS

Datasheet1 page20 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.021
$ 0.074
Stock
9,082
85,138
Authorized Distributors
1
5
Resistance
0 Ω
0 Ω
Mount
Through Hole
-
Case/Package
-
-
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of RCD ZJ2-BW provided by its distributors.

Res 0 Ohm Conformal Coated AXL Bulk
CF RES 1/4W SIZE 0 OHM BULK
0ohm, Through Hole Mount

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZJ2BW