What’s new: Find the right parts faster with our redesigned experience

Learn more

RCD 135-100-JBW

Fixed Resistor, Wire Wound, 3W, 10ohm, 140V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 135-100-JBW.

IHS

Datasheet1 page7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.621
$ 0.441
Stock
33
2,000
Authorized Distributors
4
2
Resistance
10 Ω
10 Ω
Mount
-
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
-
-
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMainland China, Saint Lucia, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 10ohm, 400V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Stackpole ElectronicsSP3AJT10R0
Axial FIXED RESISTOR - FUSIBLE SP 0.218Diax0.500L 5.54mmx12.70mm 4W 10Ohm ±20ppm/C
TE ConnectivityEP3W10RJ
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity2176082-1
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Ohmite53J10RE
Fixed Resistor, Wire Wound, 3W, 10ohm, 150V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD 135-100-JBW provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 10ohm, 140V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 10 OHMS, PWR-RTG 3 W, TOL 5%,AXIAL, SILICONE COAT, BULK
Res Wirewound 10 Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk
WW RES 3W AXIAL 10 OHM 5% BULK
RCD WW AX RES 3W 10R 5% BULK 4.8X12.7

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA