What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem MINISMDC050-2

Reset, 15V Max, 40A Imax, 0.5A Ihold, 1A Itrip, SMD, T/r<tx
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MINISMDC050-2.

IHS

Datasheet12 pages18 years ago

DigiKey

Newark

Alternate Parts

Price @ 1000
$ 0.21
Stock
36,901
3,137,510
Authorized Distributors
0
6
Resistance
150 mΩ
150 mΩ
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
1812
Hold Current
500 mA
500 mA
Trip Current
1 A
1 A
Time to Trip
150 ms
150 ms
Power Rating
600 mW
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem MINISMDC050-2 provided by its distributors.

RESET,15V MAX,40A IMAX,0.5A IHOLD,1A ITRIP,SMD,T/R<TX
PTC Thermistor, Surface Mount
POLYSWITCH .50A RESET FUSE SMD
new, original packaged
POLYSWITCH, SMD 0.5A; Tripping Current:1A; Operating Voltage:15V; Approval Bodies:CSA, TUV, UL; Breaking Capacity Current DC:40A; External Depth:0.62mm; External Length / Height:4.73mm; External Width:3.41mm; Holding Current Max Ih:0.5A; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Dissipation Pd:0.8W; Power Dissipation Pd:0.8W; Surface Tripped Temperature Max:125°C; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse; Voltage Rating V DC:15V

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINISMDC0502