What’s new: Find the right parts faster with our redesigned experience

Learn more

Raltron Electronics CO1100-32.000-MHZ

Oscillator, 32MHZ, DIP-4, Ttl
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO1100-32.000-MHZ.

Farnell

Datasheet2 pages21 years ago

Master Electronics

Newark

Related Parts

CTS ComponentsCB3-2C-32M0000
XTAL OSC XO 32.0000MHZ HCMOS TTL
Oscillator XO 32MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Oscillator XO 32MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-2C-32M0000
XTAL OSC XO 32.0000MHZ HCMOS TTL

Descriptions

Descriptions of Raltron Electronics CO1100-32.000-MHZ provided by its distributors.

OSCILLATOR, 32MHZ, DIP-4, TTL
Oscillator; Frequency:32MHz; Frequency Tolerance:± 100ppm; Supply Voltage:5V; Crystal Terminals:Through Hole; Leaded Process Compatible:No; Mounting Type:Through Hole; Package/Case:14-DIP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
CRYSTAL OSCILLATOR, 32MHZ, THD; Frequenc; CRYSTAL OSCILLATOR, 32MHZ, THD; Frequency:32MHz; Frequency Tolerance:± 100ppm; Supply Voltage:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:Through Hole; No. of Pins:4

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • CO1100-32.000-MHZ.
  • CO1100-32.000MHZ