Ralec RTT02103JTH

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ralec RTT02103JTH.

IHS

Datasheet11 pages3 years ago

LCSC

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
274,150
60,049,239
60,049,239
Authorized Distributors
0
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Ralec RTT02103JTH provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
chip resistor 10 kOhms ±5% 1/16W ±100ppm/°C 0402
Resistor 0402

Manufacturer Aliases

Ralec has several brands around the world that distributors may use as alternate names. Ralec may also be known as the following names:

  • Ralec Electronic Corp
  • RALEC ELECTONICS CORPORATION
  • RALEC ELECTRONICS
  • RALEC ELECTRONIC
  • RALEC ELECTRONIC CO
  • RALEC ELECTRONIC CORPORATION
  • RALEC ELECT
  • RALEC ELECTR
  • Ralec Technology (Kunshan) Co LTD
  • RALEC ELE
  • RALECLECTRONICO
  • RALEC ELEC
  • RALEC ELECTRONIC CORPORAT
  • RALEC RESISTENZE SMD
  • RALEC ELECTRONI
  • RALEC Semiconductor
  • RALEC TECH (KUNSHAN) CO LTD
  • Ralec Electronics Corp
  • TA-I
  • TORCH ELECTRONICS TECHNOLOGY CO LTD