Ralec RTT02000JTH

62.5mW Thick Film Resistors 50V ±5% 0Ω 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ralec RTT02000JTH.

IHS

Datasheet11 pages5 years ago

LCSC

CAD Models

Download Ralec RTT02000JTH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
968,995
344,666,737
344,666,737
Authorized Distributors
0
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0402
0402
0402
Tolerance
-
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Ralec RTT02000JTH provided by its distributors.

62.5mW Thick Film Resistors 50V ±5% 0Ω 0402 Chip Resistor - Surface Mount ROHS
Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
chip resistor 0 Ohms Jumper 1/16W 0402
Resistor 0402

Manufacturer Aliases

Ralec has several brands around the world that distributors may use as alternate names. Ralec may also be known as the following names:

  • Ralec Electronic Corp
  • RALEC ELECTONICS CORPORATION
  • RALEC ELECTRONICS
  • RALEC ELECTRONIC
  • RALEC ELECTRONIC CO
  • RALEC ELECTRONIC CORPORATION
  • RALEC ELECT
  • RALEC ELECTR
  • Ralec Technology (Kunshan) Co LTD
  • RALEC ELE
  • RALECLECTRONICO
  • RALEC ELEC
  • RALEC ELECTRONIC CORPORAT
  • RALEC RESISTENZE SMD
  • RALEC ELECTRONI
  • RALEC Semiconductor
  • RALEC TECH (KUNSHAN) CO LTD
  • Ralec Electronics Corp
  • TA-I
  • TORCH ELECTRONICS TECHNOLOGY CO LTD