What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware M1267-3005-AL

Hex Standoff, M3 Thrd Sz, 20.0 mm L, Aluminum Plain, 4.5 mm Hex W
$ 0.476
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M1267-3005-AL.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page9 years ago

X-ON

Inventory History

3 month trend:
-96.94%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00

Related Parts

RAF HardwareM2115-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 4.5 mm Hex W
RAF HardwareM1262-3005-AL
Captive Panel Screw-Low Profile Knob Spring-loaded PF30 PF31 PF32 - Unified
RAF HardwareM2114-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 4.5 mm Hex W
Standoffs & Spacers M3 x 20mm CIRCULAR CLEARANCE SPACER
Hexagonal Female Spacer M3 Threaded 9mm A/F 20mm Length Brass Nickel Plated
Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 20 mm, 26 mm

Descriptions

Descriptions of RAF Hardware M1267-3005-AL provided by its distributors.

Hex Standoff, M3 Thrd Sz, 20.0 mm L, Aluminum Plain, 4.5 mm Hex W
SPACER/STANDOFF, HEX, AL, 4.5MM X 20MM; Standoff Material: Aluminum; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 20mm; Overall Length: 20mm; External Width: 4 27T7868
Spacer/Standoff, Hex, Al, 4.5Mm X 20Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:20Mm; Tamaño De Rosca - Métrica:M3; Tamaño De Rosca - Imperial:-; Anchura Externa:4.5Mm |Raf Electronic Hardware M1267-3005-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO