Harwin R30-1002002

Hexagonal Female Spacer M3 Threaded 9mm A/F 20mm Length Brass Nickel Plated
$ 0.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1002002.

element14 APAC

Datasheet1 page13 years ago

Newark

TME

Farnell

Mouser

Inventory History

3 month trend:
+7.66%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-01-12

Related Parts

Hexagonal Female Spacer M3 Threaded 9mm A/F 18mm Length Brass Nickel Plated
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 16mm body length, Nickel finish
HARWIN Hexagonal thread bracket, 14mmlong, M3 x 0.5Thread, internal thread/internal thread

Descriptions

Descriptions of Harwin R30-1002002 provided by its distributors.

Hexagonal Female Spacer M3 Threaded 9mm A/F 20mm Length Brass Nickel Plated
HARWIN Hex Threaded Standoff, 20mm L, M3 x 0.5 Thread, Internal/Internal
20.00mm M3 Metric Threaded Hex Brass Spacer/Pillar RoHS Compliant: Yes
SPACER, F-F, 20MM, PK25; Standoff Material: Brass; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 20mm; Product Range: R30 Series; Overall Length: 20mm; External Width: 5mm; SVHC: Lea

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1002002...