What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 4505-440-N

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Nylon Plain, 3/16" Hex W
$ 1.349
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4505-440-N.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.74%

Related Parts

RAF Hardware4505-256-N
Hex Standoff, #2-56 Thrd Sz, 5/32 in Thrd L Nylon Plain, 3/16" Hex W
HH Smith8282
Standoff; 1/2 in.; #8-32; Brass; Hex; Zinc Plate; 13/32 in.; 7/16 in.
RAF Hardware4534-632-N
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Nylon Plain, 1/4" Hex W
RAF Hardware4534-440-N
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Nylon Plain, 1/4" Hex W
HH Smith4382
Standoff; 1/2 in.; #6-32; Nylon 6/6; Hex; 9/32 in.; 3/8 in.
HH Smith8218
Standoff; 1/2 in.; #4-40; Brass; Hex; Zinc Plate; 7/32 in.; 3/16 in.

Descriptions

Descriptions of RAF Hardware 4505-440-N provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Nylon Plain, 3/16" Hex W
NYLON MALE/FEMALE STANDOFF; Thread Size; NYLON MALE/FEMALE STANDOFF; Thread Size - Imperial:4-40; Spacer Material:Nylon; External Width:4.776mm; Overall Length:12.7mm
Spacer/Standoff, Nylon, 4.776Mm X 12.7Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Nylon (Poliamida); Longitud Total:12.7Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40 |Raf Electronic Hardware 4505-440-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO