What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 4534-632-N

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Nylon Plain, 1/4" Hex W
$ 0.307
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4534-632-N.

Farnell

Datasheet1 page16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.76%

Supply Chain

Country of OriginUSA
Introduction Date2013-10-22

Related Parts

HH Smith8282
Standoff; 1/2 in.; #8-32; Brass; Hex; Zinc Plate; 13/32 in.; 7/16 in.
RAF Hardware4534-440-N
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Nylon Plain, 1/4" Hex W
HH Smith4382
Standoff; 1/2 in.; #6-32; Nylon 6/6; Hex; 9/32 in.; 3/8 in.
HH Smith4381
Standoff; 1/2 in.; #4-40; Nylon 6/6; Hex; 7/32 in.; 3/16 in.
RAF HardwareM2151-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 6.0 mm Hex W
RAF HardwareM2145-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 6.0 mm Hex W

Descriptions

Descriptions of RAF Hardware 4534-632-N provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Nylon Plain, 1/4" Hex W
NYLON MALE/FEMALE STANDOFF; Thread Size; NYLON MALE/FEMALE STANDOFF; Thread Size - Imperial:6-32; Spacer Material:Nylon; External Width:6.35mm; Overall Length:12.7mm
Spacer/Standoff, Nylon, 6.35Mm X 12.7Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Nylon (Poliamida); Longitud Total:12.7Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32 |Raf Electronic Hardware 4534-632-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4534-632N