Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware 1125-6-N

Round Spacer, Nylon, 5/16 in Overall Lg, 0.14 in Inside Dia
$ 0.104
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1125-6-N.

Farnell

Datasheet1 page16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.67%

Supply Chain

Country of OriginUSA
Introduction Date2009-09-22

Related Parts

RAF Hardware1124-6-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1124-6-N
RAF Hardware1126-6-N
SPACER; ROUND; NYLON;3/8 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1126-6-N
RAF Hardware1125-8-N
Round Spacer, Nylon, 5/16 in Overall Lg, 0.166 in Inside Dia
HH Smith4006
Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 4
HH Smith4012
SPACER; ROUND; NYLON; #4 ID; 1/4" OD; 3/8" LENGTH
HH Smith4008
SPACER, ROUND, NYLON, 0.25IN X 6.35MM

Descriptions

Descriptions of RAF Hardware 1125-6-N provided by its distributors.

Round Spacer, Nylon, 5/16 in Overall Lg, 0.14 in Inside Dia
Standoffs & Spacers 5/16 LNGTH 0.140 ID STD. ROUND SPACER
SPACER/STANDOFF, NYLON, 6.35MM X 7.95MM
NYLON SPACER; Wire Diameter:6.35mm; Bore; NYLON SPACER; Wire Diameter:6.35mm; Bore Size:3.556mm; Spacer Material:Nylon; Overall Length:7.95mm
|Raf Electronic Hardware 1125-6-N
STANDARD NYLON FLAT FACE SPACE

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO