Radiall R414710161

Conn Type N Adapter M/F 0Hz to 18GHz 50Ohm ST
$ 313.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R414710161.

IHS

Datasheet2 pages18 years ago

CAD Models

Download Radiall R414710161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RadiallR414720161
Conn Type N Adapter M/F 0Hz to 18GHz 50Ohm ST
RadiallR143704000
Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold Over Nickel
RadiallR191513000
Conn TNC-Type N Adapter F/M 0Hz to 11GHz 50Ohm ST Gold Over Nickel
Amphenol RFB7071A1-ND3G-50
RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, BNC, Jack, BNC, Jack
Amphenol RFB5072A1-ND3G-50
RF / Coaxial Adapter, BNC, Plug, BNC, Jack, Right Angle Adapter, 50 ohm
Amphenol RFB9073D1-ND3G-50
RF / Coaxial Adaptor, Inter Series Coaxial, Tee Adapter, BNC, Plug, BNC, Jack, Jack

Descriptions

Descriptions of Radiall R414710161 provided by its distributors.

Conn Type N Adapter M/F 0Hz to 18GHz 50Ohm ST
Fixed Attenuator, 0MHz Min, 18000MHz Max
N plug - skt attenuator,10dB DC to 18GHz
RS APAC
ATTENUATOR: N 10DB 18GHZ 2W 50ohms

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc