Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R412720124

RADIALL R412720124 RF / Coaxial Connector, N Coaxial, 50 ohm, Beryllium Copper
$ 51.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R412720124.

Inventory History

3 month trend:
-16.07%

CAD Models

Download Radiall R412720124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RadiallR411803124
50OHMS RF ATTENUATOR STRAIGHT SMA CONN SMA PLUG TO SOCKET 3DB, OP FREQUENCY 6GHZ
RadiallR411820124
50OHMS RF ATTENUATOR STRAIGHT SMA CONN SMA PLUG TO SOCKET 20DB, OP FREQUENCY 6GHZ
RadiallR411810124
RADIALL R411810124.RF / Coaxial Connector, SMA Coaxial, 50 ohm, Beryllium Copper
Amphenol RFAPH-SMAP-AFIF
RF / Coaxial Adapter, SMA, Plug, AFI, Jack, Straight Adapter, 50 ohm
Amphenol RF182302
Amphenol RF 182302 RF Connector, Mini-UHF, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF182130
Amphenol RF 182130 RF Connector, UHF Straight, Crimp, Plug, Optimized, 50 Ohms

Descriptions

Descriptions of Radiall R412720124 provided by its distributors.

RADIALL R412720124 RF / Coaxial Connector, N Coaxial, 50 ohm, Beryllium Copper
50OHMS RF ATTENUATOR STRAIGHT N CONN N PLUG TO N SOCKET 20DB, OP FREQUENCY 6GHZ
Conn Type N Adapter M/F 0Hz to 3GHz 50Ohm ST
Radiier RF attenuator, N plug to N socket, 20dBattenuation, 6GHzworking frequency, NConnector, 50Ωimpedance
ATTENUATOR: N 20dB 6GHZ 1W 50ohms
DAEMPFUNGSGLIED / SERIE N / 20 DB / 6 GHZ / 1 W
Fixed Attenuator, 0MHz Min, 3000MHz Max
N plug - skt attenuator,20dB DC to 3GHz
ATTENUATOR, N, 1W, 20DB, 3GHZ; Convert From Coax Type: N; Convert From Gender: -; Convert To Coax Type: -; Convert To Gender: -; Adapter Body Style: -; Impedance: 50ohm; Connector Type: N Coaxial; Product Range: -; SVHC: No SVHC
ATTENUATOR, N, 1W, 20DB, 3GHZ; Connector Type:N Coaxial; Impedance:50ohm; Contact Material:Beryllium Copper; Frequency Max:6GHz; Connector Mounting:Cable; Attenuation:20dB; Connector Mounting Orientation:Cable; Connector Type:Attenuator, Coaxial; Operating Frequency Max:3GHz; Power Rating:1W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc