Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R411810124

RADIALL R411810124.RF / Coaxial Connector, SMA Coaxial, 50 ohm, Beryllium Copper
$ 60.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R411810124.

IHS

Datasheet2 pages18 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-18.08%

CAD Models

Download Radiall R411810124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-09-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF901-10387
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
TE Connectivity1052037-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF901-10116
RF SMA Connector, Male, Panel Mount, Cable And Panel Mount, Crimp Terminal
RadiallR411803124
50OHMS RF ATTENUATOR STRAIGHT SMA CONN SMA PLUG TO SOCKET 3DB, OP FREQUENCY 6GHZ
RadiallR411820124
50OHMS RF ATTENUATOR STRAIGHT SMA CONN SMA PLUG TO SOCKET 20DB, OP FREQUENCY 6GHZ
Amphenol RF901-10129
RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, 1.13mm Micro

Descriptions

Descriptions of Radiall R411810124 provided by its distributors.

RADIALL R411810124.RF / Coaxial Connector, SMA Coaxial, 50 ohm, Beryllium Copper
Conn SMA Adapter M/F 0Hz to 3GHz 50Ohm ST
Radiier RF attenuator, SMA Plug to socket, 10dBattenuation, 6GHzworking frequency, SMAConnector, 50Ωimpedance
50惟 10dB 1W 0Hz~6GHz SMA RF Attenuators ROHS
ATTENUATOR: SMA.75 10DB 6GHZ 1W 50ohms
Attenuator, Sma, 1W, 10Db, 3Ghz; |Radiall R411810124.
SMA plug - skt attenuator,10dB DC - 6GHz
Fixed Attenuator, 0MHz Min, 6000MHz Max
DÄMPFUNGSGLIED SERIE SMA 10 DB / 6 GHZ / 1 W
ATTENUATOR, SMA, 1W, 10DB, 3GHZ; Convert From Coax Type: SMA; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: -; Impedance: 50ohm; Connector Type: Intra Series Coaxial; Product Range: -; SVHC: No SVHC (15-Jan-2018); Attenuation: 10dB; Connector Mounting: Cable Mount; Connector Mounting Orientation: Cable; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 6GHz; Operating Frequency Max: 3GHz; Power Rating: 1W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R411810124.