Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R412706124

50 Ohms Rf Attenuator Straight N Conn N Plug to N Socket 6DB, Op Frequency 6GHZ
$ 68.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R412706124.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-4.44%

CAD Models

Download Radiall R412706124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-09-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RFAPH-SMAP-AFIF
RF / Coaxial Adapter, SMA, Plug, AFI, Jack, Straight Adapter, 50 ohm
RadiallR411803124
50OHMS RF ATTENUATOR STRAIGHT SMA CONN SMA PLUG TO SOCKET 3DB, OP FREQUENCY 6GHZ
RadiallR412703124
50OHMS RF ATTENUATOR STRAIGHT N CONN N PLUG TO N SOCKET 3DB, OP FREQUENCY 6GHZ
RadiallR411810124
RADIALL R411810124.RF / Coaxial Connector, SMA Coaxial, 50 ohm, Beryllium Copper
Amphenol RF182302
Amphenol RF 182302 RF Connector, Mini-UHF, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF182130
Amphenol RF 182130 RF Connector, UHF Straight, Crimp, Plug, Optimized, 50 Ohms

Descriptions

Descriptions of Radiall R412706124 provided by its distributors.

50OHMS RF ATTENUATOR STRAIGHT N CONN N PLUG TO N SOCKET 6DB, OP FREQUENCY 6GHZ
Rf/Coaxial Connector, N Coaxial, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R412706124
Conn Type N Adapter M/F 0Hz to 3GHz 50Ohm ST
Radiier RF attenuator, N plug to N socket, 6dBattenuation, 6GHzworking frequency, NConnector, 50Ωimpedance
DAEMPFUNGSGLIED / SERIE N / 6 DB / 6 GHZ / 1 W
50惟 6dB 1W 0Hz~6GHz RF Attenuators ROHS
Fixed Attenuator, 0MHz Min, 6000MHz Max
ATTENUATOR: N 6dB 6GHZ 1W 50ohms
ATTENUATOR, N, 1W, 6DB, 3GHZ; Convert From Coax Type: N; Convert From Gender: -; Convert To Coax Type: -; Convert To Gender: -; Adapter Body Style: -; Impedance: 50ohm; Connector Type: N Coaxial; Product Range: -; SVHC: No SVHC (

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc