Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R412410124

50 Ohm Rfattenuator Straight Bnc Conn Bnc Plugtobnc Socket 10DB, Op Frequency 3GHZ
$ 106.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R412410124.

Newark

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-40.29%

CAD Models

Download Radiall R412410124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-09-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RadiallR411803124
50OHMS RF ATTENUATOR STRAIGHT SMA CONN SMA PLUG TO SOCKET 3DB, OP FREQUENCY 6GHZ
RadiallR412703124
50OHMS RF ATTENUATOR STRAIGHT N CONN N PLUG TO N SOCKET 3DB, OP FREQUENCY 6GHZ
RadiallR412406124
50OHM RF ATTENUATOR STRAIGHT BNC CONN BNC PLUGTOBNC SOCKET 6DB, OP FREQUENCY 3GHZ
Amphenol RF031-6233
Amphenol RF 031-6233 RF BNC Connector, Straight, PCB Jack, End Launch Bulkhead Rear Mnt, 50 Ohm
TE ConnectivityJJKV0UG1300NOPPRTB
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-331350-9
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Radiall R412410124 provided by its distributors.

50OHM RFATTENUATOR STRAIGHT BNC CONN BNC PLUGTOBNC SOCKET 10DB, OP FREQUENCY 3GHZ
Conn BNC Adapter M/F 0Hz to 3GHz 50Ohm ST
Radiier RF attenuator, BNC plug to BNC socket, 10dBattenuation, 3GHzworking frequency, BNCConnector, 50Ωimpedance
50惟 10dB 1W 0Hz~3GHz RF Attenuators ROHS
Fixed Attenuator, 0MHz Min, 3000MHz Max
DÄMPFUNGSGLIED SERIE BNC 10 DB / 3 GHZ / 1 W
ATTENUATOR: BNC 10dB 3 GHZ 1W 50ohms
ADAPTOR, BNC PLUG, BNC JACK, 50OHM;
ADAPTOR, BNC PLUG, BNC JACK, 50OHM; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: -; Impedance: 50ohm; Connector Type: Intra Series Coaxial; Product Range: -; SVHC: No SVHC (15-Jan-2018); Attenuation: 10dB; Body Plating: Nickel; Connector Mounting: Cable Mount; Connector Mounting Orientation: Cable; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 3GHz; Operating Frequency Max: 3GHz; Power Rating: 1W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R412410124.