What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R161329130

RF N Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161329130.

IHS

Datasheet3 pages23 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 24.37
Stock
0
1,708
Authorized Distributors
1
6
Connector Type
-
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
11 GHz
11 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
Copper
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF172175
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze
RadiallR161325000
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
Amphenol RF930-125J-51S
RF Connector QMA Straight Crimp Jack for RG-58 LMR-195 Bulkhead 50 Ohm
RadiallR161329000
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
RF N Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol RF172168
RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Radiall R161329130 provided by its distributors.

RF N Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Conn Type N RCP 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel
N F STR BHDP CR MLR200C5O | RADIALL R161329130

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc