What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R143753000

Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel
$ 103.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R143753000.

IHS

Datasheet2 pages21 years ago

Newark

Farnell

Inventory History

3 month trend:
-50.24%

CAD Models

Download Radiall R143753000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF242125
connector, rf coaxial, between series adapter, sma jack to n jack(bulkhead)
Amphenol RF172220
RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF172173
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze
RadiallR191332000
Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold
RadiallR161570000
Panel Receptacles,RF Connectors/Coaxial Connectors 1 11GHz 50¦¸ 28mm*19mm

Descriptions

Descriptions of Radiall R143753000 provided by its distributors.

Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel
STRAIGHT 50OHMS RF ADAPTER TNC SOCKET TO TNC SOCKET 0 - 11GHZ
RF/COAXIAL ADAPTER, TNC JACK-TNC JACK
TNC / FEMALE-FEMALE HERMETIC ADAPT0R BULKHEAD PANEL SEAL
TNC-TNC, Panel Mount, Female-Female, Jack
TNC / FEMALE-FEMALE HERMETIC ADA
ADAPTOR, TNC JACK, TNC JACK, 50OHM; Convert From Coax Type: TNC; Convert From Gender: Jack; Convert To Coax Type: TNC; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Serie
TNC F-F HERMETIC ADAP BLK; Convert From Coax Type:TNC; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial; Product Range:-; SVHC:No SVHC (15-Jan-2018); Connector Mounting:Bulkhead Mount; Connector Mounting Orientation:Bulkhead; Contact Plating:Gold Plated Contacts; Frequency Max:11GHz; Insulation Resistance:5000Mohm; No. of Mating Cycles:100; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Voltage Rating VAC:500V

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc